Zener Diode 6 V 250 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDZ5233B TR PBFREE

DigiKey Part Number
1514-CMDZ5233BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMDZ5233BTRPBFREECT-ND - Cut Tape (CT)
1514-CMDZ5233BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMDZ5233B TR PBFREE
Description
DIODE ZENER 6V 250MW SOD323
Customer Reference
Detailed Description
Zener Diode 6 V 250 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 3.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
250 mW
Base Product Number
Impedance (Max) (Zzt)
7 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5233BS-7-FDiodes Incorporated0MMSZ5233BS-FDICT-NDFr.0.19000Similar
In-Stock: 257
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.42000Fr.0.42
10Fr.0.25600Fr.2.56
100Fr.0.16270Fr.16.27
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000Fr.0.07355Fr.661.95
Unit Price without VAT:Fr.0.42000
Unit Price with VAT:Fr.0.45402