
CMPDM7002AG TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPDM7002AGTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPDM7002AGTRPBFREECT-ND - Cut Tape (CT) 1514-CMPDM7002AGTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPDM7002AG TR PBFREE |
Description | MOSFET N-CH 60V 280MA SOT23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 280mA (Ta) 350mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Vgs (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 350mW (Ta) |
FET Type | Operating Temperature -65°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002ET1G | onsemi | 345,518 | 2N7002ET1GOSCT-ND | Fr.0.17000 | Similar |
| 2N7002K | onsemi | 423,107 | 2N7002KCT-ND | Fr.0.26000 | Similar |
| 2N7002K-T1-GE3 | Vishay Siliconix | 453,252 | 2N7002K-T1-GE3CT-ND | Fr.0.24000 | Similar |
| DMN601K-7 | Diodes Incorporated | 5,910 | DMN601KDICT-ND | Fr.0.16000 | Similar |
| NDS7002A | onsemi | 216,391 | NDS7002ACT-ND | Fr.0.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.51000 | Fr.0.51 |
| 10 | Fr.0.31700 | Fr.3.17 |
| 100 | Fr.0.20280 | Fr.20.28 |
| 500 | Fr.0.15332 | Fr.76.66 |
| 1,000 | Fr.0.13736 | Fr.137.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.11705 | Fr.351.15 |
| 6,000 | Fr.0.10682 | Fr.640.92 |
| 9,000 | Fr.0.10160 | Fr.914.40 |
| 15,000 | Fr.0.09574 | Fr.1,436.10 |
| 21,000 | Fr.0.09227 | Fr.1,937.67 |
| 30,000 | Fr.0.08889 | Fr.2,666.70 |
| Unit Price without VAT: | Fr.0.51000 |
|---|---|
| Unit Price with VAT: | Fr.0.55131 |


