Diode 1000 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR1-10 TR13 PBFREE

DigiKey Part Number
1514-CMR1-10TR13PBFREETR-ND - Tape & Reel (TR)
1514-CMR1-10TR13PBFREECT-ND - Cut Tape (CT)
1514-CMR1-10TR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMR1-10 TR13 PBFREE
Description
DIODE STANDARD 1000V 1A SMB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SMB
Voltage - DC Reverse (Vr) (Max)
1000 V
Operating Temperature - Junction
-60°C ~ 175°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S2M-13-FDiodes Incorporated119,293S2M-FDICT-NDFr.0.26000Similar
S2M-E3/5BTVishay General Semiconductor - Diodes Division68,943S2M-E3/5BTGICT-NDFr.0.38000Similar
S2MHE3_A/IVishay General Semiconductor - Diodes Division4,597S2MHE3_A/IGICT-NDFr.0.52000Similar
In-Stock: 3,807
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.58000Fr.0.58
10Fr.0.35900Fr.3.59
100Fr.0.23070Fr.23.07
500Fr.0.17518Fr.87.59
1,000Fr.0.15726Fr.157.26
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.13449Fr.403.47
6,000Fr.0.12301Fr.738.06
9,000Fr.0.11716Fr.1,054.44
15,000Fr.0.11059Fr.1,658.85
21,000Fr.0.10670Fr.2,240.70
30,000Fr.0.10291Fr.3,087.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.58000
Unit Price with VAT:Fr.0.62698