


| CMZ5348B TR13 PBFREE | |
|---|---|
| DigiKey Part Number | 1514-CMZ5348BTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5348BTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5348BTR13PBFREEDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CMZ5348B TR13 PBFREE | 
| Description | DIODE ZENER 11V 10W SMC | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 11 V 10 W ±5% Surface Mount SMC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CMZ5348B TR13 PBFREE Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 10 W | |
| Impedance (Max) (Zzt) | 2.5 Ohms | |
| Current - Reverse Leakage @ Vr | 5 µA @ 8.4 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
| Operating Temperature | -65°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SMC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.86000 | Fr.0.86 | 
| 10 | Fr.0.63800 | Fr.6.38 | 
| 100 | Fr.0.45280 | Fr.45.28 | 
| 500 | Fr.0.36400 | Fr.182.00 | 
| 1,000 | Fr.0.35280 | Fr.352.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.29680 | Fr.890.40 | 
| 6,000 | Fr.0.28800 | Fr.1,728.00 | 
| Unit Price without VAT: | Fr.0.86000 | 
|---|---|
| Unit Price with VAT: | Fr.0.92966 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland