Zener Diode 6.2 V 5 W ±5% Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZ5341B TR PBFREE

DigiKey Part Number
1514-CZ5341BTRPBFREETR-ND - Tape & Reel (TR)
1514-CZ5341BTRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CZ5341B TR PBFREE
Description
DIODE ZENER 6.2V 5W DO201
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 5 W ±5% Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-201
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
2 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,985
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.32000Fr.1.32
10Fr.0.83700Fr.8.37
100Fr.0.55850Fr.55.85
500Fr.0.43884Fr.219.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400Fr.0.38391Fr.537.47
2,800Fr.0.35413Fr.991.56
4,200Fr.0.33895Fr.1,423.59
7,000Fr.0.32191Fr.2,253.37
9,800Fr.0.31182Fr.3,055.84
14,000Fr.0.30202Fr.4,228.28
Manufacturers Standard Package
Unit Price without VAT:Fr.1.32000
Unit Price with VAT:Fr.1.42692