Zener Diode 12 V 5 W ±5% Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZ5349B TR PBFREE

DigiKey Part Number
1514-CZ5349BTRPBFREETR-ND - Tape & Reel (TR)
1514-CZ5349BTRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CZ5349B TR PBFREE
Description
DIODE ZENER 12V 5W DO201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 5 W ±5% Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 9.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-201
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
2.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,936
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.24000Fr.1.24
10Fr.0.78200Fr.7.82
100Fr.0.51990Fr.51.99
500Fr.0.40730Fr.203.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400Fr.0.35562Fr.497.87
2,800Fr.0.32761Fr.917.31
4,200Fr.0.31333Fr.1,315.99
7,000Fr.0.29729Fr.2,081.03
9,800Fr.0.28779Fr.2,820.34
14,000Fr.0.27857Fr.3,899.98
Manufacturers Standard Package
Unit Price without VAT:Fr.1.24000
Unit Price with VAT:Fr.1.34044