
CZ5359B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CZ5359BTRPBFREETR-ND - Tape & Reel (TR) 1514-CZ5359BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CZ5359B TR PBFREE |
Description | DIODE ZENER 24V 5W DO201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 18.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-201 |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 3.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.30000 | Fr.1.30 |
| 10 | Fr.0.82400 | Fr.8.24 |
| 100 | Fr.0.54920 | Fr.54.92 |
| 500 | Fr.0.43124 | Fr.215.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | Fr.0.37708 | Fr.527.91 |
| 2,800 | Fr.0.34773 | Fr.973.64 |
| 4,200 | Fr.0.33277 | Fr.1,397.63 |
| 7,000 | Fr.0.31596 | Fr.2,211.72 |
| 9,800 | Fr.0.30602 | Fr.2,999.00 |
| 14,000 | Fr.0.29635 | Fr.4,148.90 |
| Unit Price without VAT: | Fr.1.30000 |
|---|---|
| Unit Price with VAT: | Fr.1.40530 |

