
CZ5364B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CZ5364BTRPBFREETR-ND - Tape & Reel (TR) 1514-CZ5364BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CZ5364B TR PBFREE |
Description | DIODE ZENER 33V 5W DO201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 25.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-201 |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.32000 | Fr.1.32 |
| 10 | Fr.0.83800 | Fr.8.38 |
| 100 | Fr.0.55890 | Fr.55.89 |
| 500 | Fr.0.43918 | Fr.219.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | Fr.0.38423 | Fr.537.92 |
| 2,800 | Fr.0.35443 | Fr.992.40 |
| 4,200 | Fr.0.33925 | Fr.1,424.85 |
| 7,000 | Fr.0.32219 | Fr.2,255.33 |
| 9,800 | Fr.0.31209 | Fr.3,058.48 |
| 14,000 | Fr.0.30228 | Fr.4,231.92 |
| Unit Price without VAT: | Fr.1.32000 |
|---|---|
| Unit Price with VAT: | Fr.1.42692 |

