
UF4002 TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-UF4002TRTIN/LEADTR-ND - Tape & Reel (TR) 1514-UF4002TRTIN/LEADCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF4002 TR TIN/LEAD |
Description | DIODE STANDARD 100V 1A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UF4002-E3/73 | Vishay General Semiconductor - Diodes Division | 878 | UF4002-E3/73GICT-ND | Fr.0.78000 | Similar |
| UF1002-T | Diodes Incorporated | 10,632 | UF1002DICT-ND | Fr.0.36000 | Parametric Equivalent |
| UF4002 | onsemi | 6,031 | UF4002FSCT-ND | Fr.0.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 |
| 10 | Fr.0.21500 | Fr.2.15 |
| 100 | Fr.0.13560 | Fr.13.56 |
| 500 | Fr.0.10110 | Fr.50.55 |
| 1,000 | Fr.0.08994 | Fr.89.94 |
| 2,000 | Fr.0.08054 | Fr.161.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.06514 | Fr.325.70 |
| 10,000 | Fr.0.05929 | Fr.592.90 |
| 15,000 | Fr.0.05632 | Fr.844.80 |
| 25,000 | Fr.0.05297 | Fr.1,324.25 |
| 35,000 | Fr.0.05099 | Fr.1,784.65 |
| 50,000 | Fr.0.04906 | Fr.2,453.00 |
| 125,000 | Fr.0.04577 | Fr.5,721.25 |
| Unit Price without VAT: | Fr.0.35000 |
|---|---|
| Unit Price with VAT: | Fr.0.37835 |

