
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.138" W (7.50mm x 3.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.45000 | Fr.1.45 |
| 10 | Fr.0.96900 | Fr.9.69 |
| 50 | Fr.0.77940 | Fr.38.97 |
| 100 | Fr.0.72100 | Fr.72.10 |
| 500 | Fr.0.62220 | Fr.311.10 |
| 2,000 | Fr.0.56648 | Fr.1,132.96 |
| 4,000 | Fr.0.54576 | Fr.2,183.04 |
| 6,000 | Fr.0.53538 | Fr.3,212.28 |
| Unit Price without VAT: | Fr.1.45000 |
|---|---|
| Unit Price with VAT: | Fr.1.56745 |

