PXA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXD630GRA100MF80G

DigiKey Part Number
565-HHXD630GRA100MF80GTR-ND - Tape & Reel (TR)
565-HHXD630GRA100MF80GCT-ND - Cut Tape (CT)
565-HHXD630GRA100MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXD630GRA100MF80G
Description
CAP ALUM HYBRID 10UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
80mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 884
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.76000Fr.0.76
10Fr.0.47900Fr.4.79
50Fr.0.36280Fr.18.14
100Fr.0.32600Fr.32.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900Fr.0.24530Fr.220.77
1,800Fr.0.22819Fr.410.74
2,700Fr.0.21955Fr.592.78
4,500Fr.0.20993Fr.944.69
6,300Fr.0.20427Fr.1,286.90
9,000Fr.0.19881Fr.1,789.29
10,800Fr.0.19621Fr.2,119.07
21,600Fr.0.18742Fr.4,048.27
22,500Fr.0.18695Fr.4,206.38
Manufacturers Standard Package
Unit Price without VAT:Fr.0.76000
Unit Price with VAT:Fr.0.82156