
APXA100ARA331MJ80G | |
|---|---|
DigiKey Part Number | 565-3071-2-ND - Tape & Reel (TR) 565-3071-1-ND - Cut Tape (CT) 565-3071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA100ARA331MJ80G |
Description | CAP ALUM POLY 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA100ARA331MJ80G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.77 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.303" (7.70mm) |
Capacitance 330 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 24mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.36000 | Fr.2.36 |
| 10 | Fr.1.57600 | Fr.15.76 |
| 50 | Fr.1.25020 | Fr.62.51 |
| 100 | Fr.1.14740 | Fr.114.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.97086 | Fr.485.43 |
| 1,000 | Fr.0.91533 | Fr.915.33 |
| 1,500 | Fr.0.88731 | Fr.1,330.97 |
| 2,500 | Fr.0.85609 | Fr.2,140.22 |
| 3,500 | Fr.0.83775 | Fr.2,932.12 |
| 5,000 | Fr.0.82003 | Fr.4,100.15 |
| Unit Price without VAT: | Fr.2.36000 |
|---|---|
| Unit Price with VAT: | Fr.2.55116 |

