8mmx13mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSNX630ELL3R9KJ16S

DigiKey Part Number
565-BSNX630ELL3R9KJ16S-ND
Manufacturer
Manufacturer Product Number
BSNX630ELL3R9KJ16S
Description
CAP ALUM 3.9UF 10% 63V RADIAL TH
Customer Reference
Detailed Description
3.9 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
113 mA @ 1 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.