1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 33mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGPA350ELL102MK25S

DigiKey Part Number
565-3386-ND
Manufacturer
Manufacturer Product Number
EGPA350ELL102MK25S
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 33mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EGPA350ELL102MK25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.368 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.28 A @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.043" (26.50mm)
ESR (Equivalent Series Resistance)
33mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,738
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.2.38000Fr.2.38
10Fr.1.58700Fr.15.87
50Fr.1.25940Fr.62.97
100Fr.1.15610Fr.115.61
500Fr.0.97850Fr.489.25
1,000Fr.0.92263Fr.922.63
3,000Fr.0.85284Fr.2,558.52
5,000Fr.0.82677Fr.4,133.85
Manufacturers Standard Package
Unit Price without VAT:Fr.2.38000
Unit Price with VAT:Fr.2.57278