
EGPA350ELL152MK35S | |
|---|---|
DigiKey Part Number | 565-EGPA350ELL152MK35S-ND |
Manufacturer | |
Manufacturer Product Number | EGPA350ELL152MK35S |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 24mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 24mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.782 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.97 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.20000 | Fr.1.20 |
| 10 | Fr.0.77300 | Fr.7.73 |
| 50 | Fr.0.59640 | Fr.29.82 |
| 100 | Fr.0.54040 | Fr.54.04 |
| 500 | Fr.0.44418 | Fr.222.09 |
| 1,000 | Fr.0.41387 | Fr.413.87 |
| 2,500 | Fr.0.38154 | Fr.953.85 |
| 5,000 | Fr.0.36184 | Fr.1,809.20 |
| Unit Price without VAT: | Fr.1.20000 |
|---|---|
| Unit Price with VAT: | Fr.1.29720 |

