
EGPA350ELL152MU30S | |
|---|---|
DigiKey Part Number | 565-EGPA350ELL152MU30S-ND |
Manufacturer | |
Manufacturer Product Number | EGPA350ELL152MU30S |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 23mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 23mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.836 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.06 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.42000 | Fr.1.42 |
| 10 | Fr.0.92500 | Fr.9.25 |
| 50 | Fr.0.71820 | Fr.35.91 |
| 100 | Fr.0.65300 | Fr.65.30 |
| 500 | Fr.0.54086 | Fr.270.43 |
| 1,000 | Fr.0.50554 | Fr.505.54 |
| 2,500 | Fr.0.46784 | Fr.1,169.60 |
| 5,000 | Fr.0.44489 | Fr.2,224.45 |
| Unit Price without VAT: | Fr.1.42000 |
|---|---|
| Unit Price with VAT: | Fr.1.53502 |

