Upgrade
Upgrade

EGPA500ELL681MK25S | |
|---|---|
DigiKey Part Number | 565-EGPA500ELL681MK25S-ND |
Manufacturer | |
Manufacturer Product Number | EGPA500ELL681MK25S |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 48mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPA500ELL681MK25S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.14 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 48mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214651681E3 | Vishay Beyschlag/Draloric/BC Components | 207 | 4502PHBK-ND | Fr.2.77000 | Upgrade |
| MAL214661681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214661681E3-ND | Fr.1.14254 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.65000 | Fr.1.65 |
| 10 | Fr.1.08500 | Fr.10.85 |
| 50 | Fr.0.84800 | Fr.42.40 |
| 100 | Fr.0.77320 | Fr.77.32 |
| 500 | Fr.0.64436 | Fr.322.18 |
| 1,000 | Fr.0.60380 | Fr.603.80 |
| 3,000 | Fr.0.55313 | Fr.1,659.39 |
| 5,000 | Fr.0.53419 | Fr.2,670.95 |
| Unit Price without VAT: | Fr.1.65000 |
|---|---|
| Unit Price with VAT: | Fr.1.78365 |



