
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 136 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 340 mA @ 100 kHz |
Part Status Obsolete | Impedance 320 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 2000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXC250ARA101MF80G | Chemi-Con | 248 | 565-4772-1-ND | Fr.1.08000 | MFR Recommended |
| EGXE250ELL101MH12D | Chemi-Con | 73 | 565-3433-ND | Fr.0.65000 | Upgrade |
| 35RX30100M8X11.5 | Rubycon | 5,620 | 1189-1895-ND | Fr.0.42000 | Upgrade |
| 35RX30100MM98X11.5 | Rubycon | 0 | 35RX30100MM98X11.5-ND | Fr.0.11842 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.95000 | Fr.0.95 |
| 10 | Fr.0.61000 | Fr.6.10 |
| 50 | Fr.0.46560 | Fr.23.28 |
| 100 | Fr.0.42010 | Fr.42.01 |
| 500 | Fr.0.34168 | Fr.170.84 |
| Unit Price without VAT: | Fr.0.95000 |
|---|---|
| Unit Price with VAT: | Fr.1.02695 |

