470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
EGXE500ELL471MK25S

EGXE500ELL471MK25S

DigiKey Part Number
565-3764-ND
Manufacturer
Manufacturer Product Number
EGXE500ELL471MK25S
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
575 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.15 A @ 100 kHz
Part Status
Obsolete
Impedance
59 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 125°C
Mounting Type
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EGPA500ELL471MK20SChemi-Con14,343565-3397-NDFr.2.08000MFR Recommended
B41896E6477M000TDK586495-B41896E6477M000-NDFr.1.60000Upgrade
In-Stock: 11
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.09000Fr.1.09
10Fr.0.70300Fr.7.03
Unit Price without VAT:Fr.1.09000
Unit Price with VAT:Fr.1.17829