
EGXF161ELL151MU25S | |
|---|---|
DigiKey Part Number | 565-EGXF161ELL151MU25S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF161ELL151MU25S |
Description | CAP ALUM 150UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 563.5 mA @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.10000 | Fr.2.10 |
| 10 | Fr.1.39300 | Fr.13.93 |
| 50 | Fr.1.09980 | Fr.54.99 |
| 250 | Fr.0.90832 | Fr.227.08 |
| 500 | Fr.0.84804 | Fr.424.02 |
| 1,000 | Fr.0.79795 | Fr.797.95 |
| 2,500 | Fr.0.74452 | Fr.1,861.30 |
| 5,000 | Fr.0.71200 | Fr.3,560.00 |
| Unit Price without VAT: | Fr.2.10000 |
|---|---|
| Unit Price with VAT: | Fr.2.27010 |

