
EGXF350ELL511MJ16S | |
---|---|
DigiKey Part Number | 565-4584-ND |
Manufacturer | |
Manufacturer Product Number | EGXF350ELL511MJ16S |
Description | CAP ALUM 510UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 94mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 94mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.10000 | Fr.1.10 |
10 | Fr.0.71400 | Fr.7.14 |
50 | Fr.0.54860 | Fr.27.43 |
100 | Fr.0.49650 | Fr.49.65 |
500 | Fr.0.40670 | Fr.203.35 |
2,000 | Fr.0.35492 | Fr.709.84 |
4,000 | Fr.0.33540 | Fr.1,341.60 |
6,000 | Fr.0.32556 | Fr.1,953.36 |
Unit Price without VAT: | Fr.1.10000 |
---|---|
Unit Price with VAT: | Fr.1.18910 |