220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXL500ELL221MJ20S

DigiKey Part Number
565-3452-ND
Manufacturer
Manufacturer Product Number
EGXL500ELL221MJ20S
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EGXL500ELL221MJ20S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
485 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
970 mA @ 100 kHz
Part Status
Active
Impedance
190 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
5000 Hrs @ 125°C
Mounting Type
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EGXL500ETD221MJ20SChemi-Con1,596565-EGXL500ETD221MJ20SCT-NDFr.0.66000Parametric Equivalent
In-Stock: 1,766
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.65000Fr.0.65
10Fr.0.40600Fr.4.06
50Fr.0.30500Fr.15.25
100Fr.0.27330Fr.27.33
500Fr.0.21838Fr.109.19
2,000Fr.0.18667Fr.373.34
4,000Fr.0.17471Fr.698.84
6,000Fr.0.16868Fr.1,012.08
Manufacturers Standard Package
Unit Price without VAT:Fr.0.65000
Unit Price with VAT:Fr.0.70265