
EGXM451ELL121MM35S | |
|---|---|
DigiKey Part Number | 565-EGXM451ELL121MM35S-ND |
Manufacturer | |
Manufacturer Product Number | EGXM451ELL121MM35S |
Description | CAP ALUM 120UF 20% 450V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 830 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.78000 | Fr.2.78 |
| 10 | Fr.1.87100 | Fr.18.71 |
| 50 | Fr.1.49580 | Fr.74.79 |
| 250 | Fr.1.25108 | Fr.312.77 |
| 500 | Fr.1.17402 | Fr.587.01 |
| 1,000 | Fr.1.11001 | Fr.1,110.01 |
| 2,500 | Fr.1.04176 | Fr.2,604.40 |
| 5,000 | Fr.1.01080 | Fr.5,054.00 |
| Unit Price without VAT: | Fr.2.78000 |
|---|---|
| Unit Price with VAT: | Fr.3.00518 |

