100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKWA401ELL101MK45S

DigiKey Part Number
565-EKWA401ELL101MK45S-ND
Manufacturer
Manufacturer Product Number
EKWA401ELL101MK45S
Description
CAP ALUM 100UF 20% 400V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKWA401ELL101MK45S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
690 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.035 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 991
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.3.41000Fr.3.41
10Fr.2.32200Fr.23.22
50Fr.1.87200Fr.93.60
100Fr.1.73020Fr.173.02
500Fr.1.48630Fr.743.15
1,000Fr.1.40962Fr.1,409.62
2,500Fr.1.32785Fr.3,319.62
5,000Fr.1.27809Fr.6,390.45
Manufacturers Standard Package
Unit Price without VAT:Fr.3.41000
Unit Price with VAT:Fr.3.68621