
EKMG160ETD100ME11D | |
|---|---|
DigiKey Part Number | 565-EKMG160ETD100ME11DCT-ND - Cut Tape (CT) 565-EKMG160ETD100ME11DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKMG160ETD100ME11D |
Description | CAP ALUM 10UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 34 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 61.2 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63PX10MEFCTA5X11 | Rubycon | 0 | 63PX10MEFCTA5X11-ND | Fr.0.05464 | Upgrade |
| 860160372001 | Würth Elektronik | 2,064 | 732-9454-1-ND | Fr.0.11000 | Upgrade |
| 860160472001 | Würth Elektronik | 4,759 | 732-9501-1-ND | Fr.0.11000 | Upgrade |
| 860160572001 | Würth Elektronik | 2,260 | 732-9539-1-ND | Fr.0.11000 | Upgrade |
| 860160672009 | Würth Elektronik | 37,266 | 732-9587-1-ND | Fr.0.11000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.18700 | Fr.1.87 |
| 50 | Fr.0.13720 | Fr.6.86 |
| 100 | Fr.0.12140 | Fr.12.14 |
| 500 | Fr.0.09386 | Fr.46.93 |
| 1,000 | Fr.0.08517 | Fr.85.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.05096 | Fr.101.92 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

