1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG6R3ELL102MHB5D

DigiKey Part Number
565-1267-ND
Manufacturer
Manufacturer Product Number
EKMG6R3ELL102MHB5D
Description
CAP ALUM 1000UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMG6R3ELL102MHB5D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
570 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-0JHG102BPanasonic Industry1,64510-ECA-0JHG102BCT-NDFr.0.48000Similar
EEU-FC0J102Panasonic Industry2,735P10199-NDFr.0.60000Similar
EEU-FC0J102BPanasonic Industry0P19628CT-NDFr.0.61000Similar
UPM0J102MPDNichicon228493-14373-NDFr.0.59000Similar
UPS0J102MPDNichicon165493-17137-NDFr.0.68000Similar
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.44000Fr.0.44
Unit Price without VAT:Fr.0.44000
Unit Price with VAT:Fr.0.47564