EKMH451VNN221MA30S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: Fr.5.59000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: Fr.5.82000
Datasheet

Direct


Chemi-Con
In Stock: 92
Unit Price: Fr.4.86000
Datasheet

Upgrade


Chemi-Con
In Stock: 387
Unit Price: Fr.8.11000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: Fr.5.01400
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.3.41352
Datasheet

Direct


Rubycon
In Stock: 92
Unit Price: Fr.6.85000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: Fr.3.42300
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: Fr.3.36460
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: Fr.3.14910
Datasheet

Direct


Rubycon
In Stock: 7
Unit Price: Fr.6.77000
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 366
Unit Price: Fr.10.56000
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Direct


Nichicon
In Stock: 211
Unit Price: Fr.5.98000
Datasheet
35mmx32mm-Radial-Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH451VNN221MA30S

DigiKey Part Number
EKMH451VNN221MA30S-ND
Manufacturer
Manufacturer Product Number
EKMH451VNN221MA30S
Description
CAP ALUM 220UF 20% 450V SNAP TH
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.13Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
1.13Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1 A @ 120 Hz
Ripple Current @ High Frequency
1.43 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes