EKMH630VNN472MR40S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.2.02000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.2.79000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: Fr.3.26350
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: Fr.3.46140
Datasheet

Upgrade


Nichicon
In Stock: 373
Unit Price: Fr.3.49000
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 307
Unit Price: Fr.4.84000
Datasheet
30mmx42mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH630VNN472MR40S

DigiKey Part Number
EKMH630VNN472MR40S-ND
Manufacturer
Manufacturer Product Number
EKMH630VNN472MR40S
Description
CAP ALUM 4700UF 20% 63V SNAP TH
Customer Reference
Detailed Description
4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 53mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
53mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.86 A @ 120 Hz
Ripple Current @ High Frequency
3.432 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.