EKMM201VSN152MA40T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: Fr.4.07010
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: Fr.3.60550
Datasheet

Upgrade


Chemi-Con
In Stock: 127
Unit Price: Fr.9.56000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 386
Unit Price: Fr.6.90000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1,643
Unit Price: Fr.8.18000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1,073
Unit Price: Fr.6.30000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: Fr.7.26000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: Fr.6.88217
Datasheet

Upgrade


Nichicon
In Stock: 134
Unit Price: Fr.7.48000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: Fr.5.27900
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: Fr.4.58600
Datasheet
35mmx42mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMM201VSN152MA40T

DigiKey Part Number
EKMM201VSN152MA40T-ND
Manufacturer
Manufacturer Product Number
EKMM201VSN152MA40T
Description
CAP ALUM 1500UF 20% 200V SNAP TH
Customer Reference
Detailed Description
1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
166mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.08 A @ 120 Hz
Ripple Current @ High Frequency
4.62 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable