25,4mmx37mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ201VSN821MQ35S

DigiKey Part Number
565-2955-ND
Manufacturer
Manufacturer Product Number
EKMQ201VSN821MQ35S
Description
CAP ALUM 820UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.04 A @ 120 Hz
Ripple Current @ High Frequency
3.06 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.4.21000Fr.4.21
10Fr.2.90500Fr.29.05
50Fr.2.36380Fr.118.19
200Fr.2.05190Fr.410.38
600Fr.1.87497Fr.1,124.98
1,000Fr.1.80888Fr.1,808.88
2,600Fr.1.72368Fr.4,481.57
Manufacturers Standard Package
Unit Price without VAT:Fr.4.21000
Unit Price with VAT:Fr.4.55101