
| EKMQ451VSN121MQ30S | |
|---|---|
| DigiKey Part Number | 565-EKMQ451VSN121MQ30S-ND | 
| Manufacturer | |
| Manufacturer Product Number | EKMQ451VSN121MQ30S | 
| Description | CAP ALUM 450V POLAR | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 450 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Operating Temperature | -25°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 720 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 777.6 mA @ 100 kHz | |
| Lead Spacing | 0.394" (10.00mm) | |
| Size / Dimension | 1.000" Dia (25.40mm) | |
| Height - Seated (Max) | 1.260" (32.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can - Snap-In | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.3.54000 | Fr.3.54 | 
| 10 | Fr.2.42100 | Fr.24.21 | 
| 50 | Fr.1.95560 | Fr.97.78 | 
| 200 | Fr.1.68720 | Fr.337.44 | 
| 600 | Fr.1.53488 | Fr.920.93 | 
| 1,000 | Fr.1.47797 | Fr.1,477.97 | 
| 2,600 | Fr.1.39035 | Fr.3,614.91 | 
| 5,000 | Fr.1.38320 | Fr.6,916.00 | 
| Unit Price without VAT: | Fr.3.54000 | 
|---|---|
| Unit Price with VAT: | Fr.3.82674 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland