EKMQ500VSN472MQ30S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: Fr.1.09378
Datasheet
New Product
4.7 mF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ500VSN472MQ30S

DigiKey Part Number
565-EKMQ500VSN472MQ30S-ND
Manufacturer
Manufacturer Product Number
EKMQ500VSN472MQ30S
Description
E-CAP SNAP-IN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.7 mF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.5 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.7 A @ 100 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.000" Dia (25.40mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSG472M1H---2530SSurge04403-LSG472M1H---2530S-NDFr.1.09378Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.5.40000Fr.5.40
10Fr.3.77500Fr.37.75
50Fr.3.10380Fr.155.19
200Fr.2.71670Fr.543.34
600Fr.2.49720Fr.1,498.32
1,000Fr.2.41520Fr.2,415.20
2,600Fr.2.28900Fr.5,951.40
Manufacturers Standard Package
Unit Price without VAT:Fr.5.40000
Unit Price with VAT:Fr.5.83740