EKXE401ELL3R9MH15D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 3,075
Unit Price: Fr.0.74000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXE401ELL3R9MH15D

DigiKey Part Number
EKXE401ELL3R9MH15D-ND
Manufacturer
Manufacturer Product Number
EKXE401ELL3R9MH15D
Description
CAP ALUM 3.9UF 20% 400V RADIAL
Customer Reference
Detailed Description
3.9 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Ripple Current @ High Frequency
162 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes