
EKXJ201ELL561MM50S | |
|---|---|
DigiKey Part Number | 565-4864-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ201ELL561MM50S |
Description | CAP ALUM 560UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.945 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.37625 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 2.028" (51.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.02000 | Fr.4.02 |
| 10 | Fr.2.77000 | Fr.27.70 |
| 50 | Fr.2.25000 | Fr.112.50 |
| 250 | Fr.1.91128 | Fr.477.82 |
| 500 | Fr.1.80472 | Fr.902.36 |
| 1,000 | Fr.1.71624 | Fr.1,716.24 |
| 2,500 | Fr.1.62792 | Fr.4,069.80 |
| Unit Price without VAT: | Fr.4.02000 |
|---|---|
| Unit Price with VAT: | Fr.4.34562 |

