
EKXJ221ELL101MJ40S | |
|---|---|
DigiKey Part Number | 565-EKXJ221ELL101MJ40S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ221ELL101MJ40S |
Description | CAP ALUM 100UF 20% 220V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 220 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 545 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.22625 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.28000 | Fr.1.28 |
| 10 | Fr.0.83000 | Fr.8.30 |
| 50 | Fr.0.64180 | Fr.32.09 |
| 100 | Fr.0.58230 | Fr.58.23 |
| 500 | Fr.0.48008 | Fr.240.04 |
| 1,000 | Fr.0.44788 | Fr.447.88 |
| 3,000 | Fr.0.40764 | Fr.1,222.92 |
| 5,000 | Fr.0.39260 | Fr.1,963.00 |
| Unit Price without VAT: | Fr.1.28000 |
|---|---|
| Unit Price with VAT: | Fr.1.38368 |

