
EKXJ351ELL560MK30S | |
|---|---|
DigiKey Part Number | 565-EKXJ351ELL560MK30S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ351ELL560MK30S |
Description | CAP ALUM 56UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ351ELL560MK30S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 495 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.2375 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.70000 | Fr.1.70 |
| 10 | Fr.1.11700 | Fr.11.17 |
| 50 | Fr.0.87420 | Fr.43.71 |
| 100 | Fr.0.79740 | Fr.79.74 |
| 500 | Fr.0.66534 | Fr.332.67 |
| 1,000 | Fr.0.62377 | Fr.623.77 |
| 3,000 | Fr.0.57183 | Fr.1,715.49 |
| 5,000 | Fr.0.55242 | Fr.2,762.10 |
| Unit Price without VAT: | Fr.1.70000 |
|---|---|
| Unit Price with VAT: | Fr.1.83770 |

