KXJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KXJ Series
KXJ-SERIES-12.50x36.50mm

EKXJ451ELL390MK35S

DigiKey Part Number
565-3529-ND
Manufacturer
Manufacturer Product Number
EKXJ451ELL390MK35S
Description
CAP ALUM 39UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
460 mA @ 120 Hz
Ripple Current @ High Frequency
1.15 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.437" (36.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.84000Fr.1.84
10Fr.1.21400Fr.12.14
50Fr.0.95300Fr.47.65
100Fr.0.87080Fr.87.08
500Fr.0.72938Fr.364.69
1,000Fr.0.68487Fr.684.87
2,500Fr.0.63740Fr.1,593.50
5,000Fr.0.60849Fr.3,042.45
Manufacturers Standard Package
Unit Price without VAT:Fr.1.84000
Unit Price with VAT:Fr.1.98904