56 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXL421ELL560MU25S

DigiKey Part Number
565-EKXL421ELL560MU25S-ND
Manufacturer
Manufacturer Product Number
EKXL421ELL560MU25S
Description
CAP ALUM 56UF 20% 420V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
490 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.225 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.571" Dia (14.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,197
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.2.23000Fr.2.23
10Fr.1.48600Fr.14.86
50Fr.1.17660Fr.58.83
100Fr.1.07880Fr.107.88
500Fr.0.91068Fr.455.34
1,000Fr.0.85779Fr.857.79
2,500Fr.0.80138Fr.2,003.45
5,000Fr.0.76703Fr.3,835.15
Manufacturers Standard Package
Unit Price without VAT:Fr.2.23000
Unit Price with VAT:Fr.2.41063