27 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXN401ELL270MJ25S

DigiKey Part Number
565-EKXN401ELL270MJ25S-ND
Manufacturer
Manufacturer Product Number
EKXN401ELL270MJ25S
Description
CAP ALUM 400V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
EDA/CAD Models
EKXN401ELL270MJ25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
295 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
737.5 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,866
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.74000Fr.1.74
10Fr.1.14900Fr.11.49
50Fr.0.90020Fr.45.01
100Fr.0.82150Fr.82.15
500Fr.0.68626Fr.343.13
1,000Fr.0.64369Fr.643.69
3,000Fr.0.59049Fr.1,771.47
5,000Fr.0.57062Fr.2,853.10
Manufacturers Standard Package
Unit Price without VAT:Fr.1.74000
Unit Price with VAT:Fr.1.88094