27 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXN421ELL270MJ25S

DigiKey Part Number
565-EKXN421ELL270MJ25S-ND
Manufacturer
Manufacturer Product Number
EKXN421ELL270MJ25S
Description
CAP ALUM 27UF 20% 420V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXN421ELL270MJ25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
295 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
737.5 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.984" (25.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.82000Fr.1.82
10Fr.1.20400Fr.12.04
50Fr.0.94440Fr.47.22
100Fr.0.86260Fr.86.26
500Fr.0.72194Fr.360.97
1,000Fr.0.67766Fr.677.66
3,000Fr.0.62235Fr.1,867.05
5,000Fr.0.60169Fr.3,008.45
Manufacturers Standard Package
Unit Price without VAT:Fr.1.82000
Unit Price with VAT:Fr.1.96742