
EKXN451ELL270MJ25S | |
|---|---|
DigiKey Part Number | 565-EKXN451ELL270MJ25S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN451ELL270MJ25S |
Description | CAP ALUM 27UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXN451ELL270MJ25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 295 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 737.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.89000 | Fr.1.89 |
| 10 | Fr.1.24800 | Fr.12.48 |
| 50 | Fr.0.98060 | Fr.49.03 |
| 100 | Fr.0.89620 | Fr.89.62 |
| 500 | Fr.0.75122 | Fr.375.61 |
| 1,000 | Fr.0.70558 | Fr.705.58 |
| 3,000 | Fr.0.64855 | Fr.1,945.65 |
| 5,000 | Fr.0.62725 | Fr.3,136.25 |
| Unit Price without VAT: | Fr.1.89000 |
|---|---|
| Unit Price with VAT: | Fr.2.04309 |

