

EKXQ401ELL680MM20S | |
---|---|
DigiKey Part Number | 565-EKXQ401ELL680MM20S-ND |
Manufacturer | |
Manufacturer Product Number | EKXQ401ELL680MM20S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 530 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.06 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.02000 | Fr.2.02 |
10 | Fr.1.34200 | Fr.13.42 |
50 | Fr.1.05840 | Fr.52.92 |
100 | Fr.0.96890 | Fr.96.89 |
500 | Fr.0.81490 | Fr.407.45 |
1,000 | Fr.0.76643 | Fr.766.43 |
2,500 | Fr.0.71474 | Fr.1,786.85 |
5,000 | Fr.0.68328 | Fr.3,416.40 |
Unit Price without VAT: | Fr.2.02000 |
---|---|
Unit Price with VAT: | Fr.2.18362 |