
EKY-101ELL121MJ25S | |
|---|---|
DigiKey Part Number | 565-EKY-101ELL121MJ25S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-101ELL121MJ25S |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-101ELL121MJ25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.66000 | Fr.0.66 |
| 10 | Fr.0.41800 | Fr.4.18 |
| 50 | Fr.0.31480 | Fr.15.74 |
| 100 | Fr.0.28190 | Fr.28.19 |
| 500 | Fr.0.22554 | Fr.112.77 |
| 1,000 | Fr.0.20773 | Fr.207.73 |
| 3,000 | Fr.0.18547 | Fr.556.41 |
| 5,000 | Fr.0.17714 | Fr.885.70 |
| Unit Price without VAT: | Fr.0.66000 |
|---|---|
| Unit Price with VAT: | Fr.0.71346 |

