
EKY-160ELL392MK40S | |
---|---|
DigiKey Part Number | 565-EKY-160ELL392MK40S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-160ELL392MK40S |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.5125 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.35 A @ 100 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.54000 | Fr.1.54 |
10 | Fr.1.01000 | Fr.10.10 |
50 | Fr.0.78760 | Fr.39.38 |
100 | Fr.0.71720 | Fr.71.72 |
500 | Fr.0.59618 | Fr.298.09 |
1,000 | Fr.0.55807 | Fr.558.07 |
2,500 | Fr.0.51743 | Fr.1,293.57 |
5,000 | Fr.0.49268 | Fr.2,463.40 |
Unit Price without VAT: | Fr.1.54000 |
---|---|
Unit Price with VAT: | Fr.1.66474 |