Direct
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKY-630ELL181MJ20S | |
|---|---|
DigiKey Part Number | 565-EKY-630ELL181MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-630ELL181MJ20S |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-630ELL181MJ20S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.15 A @ 100 kHz |
Packaging Bulk | Impedance 56 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN630ELL181MJ16S | Chemi-Con | 560 | 565-4088-ND | Fr.0.84000 | Direct |
| EKYB800ELL181MJ20S | Chemi-Con | 0 | 565-EKYB800ELL181MJ20S-ND | Fr.0.80000 | Parametric Equivalent |
| EKZN800ELL181MJ20S | Chemi-Con | 2,000 | 565-4113-ND | Fr.1.13000 | Parametric Equivalent |
| 63YXH180MEFC10X20 | Rubycon | 0 | 63YXH180MEFC10X20-ND | Fr.0.00000 | Direct |
| 63ZLJ180M10X16 | Rubycon | 514 | 1189-2360-ND | Fr.1.03000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.86000 | Fr.0.86 |
| 10 | Fr.0.55100 | Fr.5.51 |
| 50 | Fr.0.41880 | Fr.20.94 |
| 100 | Fr.0.37720 | Fr.37.72 |
| 500 | Fr.0.30542 | Fr.152.71 |
| 2,000 | Fr.0.26400 | Fr.528.00 |
| 4,000 | Fr.0.24839 | Fr.993.56 |
| 6,000 | Fr.0.24051 | Fr.1,443.06 |
| Unit Price without VAT: | Fr.0.86000 |
|---|---|
| Unit Price with VAT: | Fr.0.92966 |













