
EKYB250ELL682ML40S | |
---|---|
DigiKey Part Number | 565-EKYB250ELL682ML40S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB250ELL682ML40S |
Description | CAP ALUM 6800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.587 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.22 A @ 100 kHz | |
Impedance | 13 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.96000 | Fr.1.96 |
10 | Fr.1.29800 | Fr.12.98 |
50 | Fr.1.02180 | Fr.51.09 |
250 | Fr.0.84172 | Fr.210.43 |
500 | Fr.0.78504 | Fr.392.52 |
1,000 | Fr.0.73794 | Fr.737.94 |
2,500 | Fr.0.68771 | Fr.1,719.28 |
5,000 | Fr.0.65713 | Fr.3,285.65 |
Unit Price without VAT: | Fr.1.96000 |
---|---|
Unit Price with VAT: | Fr.2.11876 |