
EKYB6R3ELL182MJ16S | |
---|---|
DigiKey Part Number | 565-EKYB6R3ELL182MJ16S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB6R3ELL182MJ16S |
Description | CAP ALUM 1800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 840 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Impedance | 49 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.70000 | Fr.0.70 |
10 | Fr.0.44200 | Fr.4.42 |
50 | Fr.0.33320 | Fr.16.66 |
100 | Fr.0.29900 | Fr.29.90 |
500 | Fr.0.23998 | Fr.119.99 |
2,000 | Fr.0.20587 | Fr.411.74 |
4,000 | Fr.0.19301 | Fr.772.04 |
6,000 | Fr.0.18651 | Fr.1,119.06 |
Unit Price without VAT: | Fr.0.70000 |
---|---|
Unit Price with VAT: | Fr.0.75670 |