
EKYB6R3ELL821MHB5D | |
|---|---|
DigiKey Part Number | 565-EKYB6R3ELL821MHB5D-ND |
Manufacturer | |
Manufacturer Product Number | EKYB6R3ELL821MHB5D |
Description | CAP ALUM 820UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 504 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 840 mA @ 100 kHz |
Part Status Obsolete | Impedance 87 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYA100ELL821MJC5S | Chemi-Con | 3,984 | 565-EKYA100ELL821MJC5S-ND | Fr.0.73000 | MFR Recommended |
| 6.3ZLH820MEFC8X11.5 | Rubycon | 9,179 | 1189-1764-ND | Fr.0.33000 | Direct |
| 6.3ZLJ820M8X11.5 | Rubycon | 1,652 | 1189-1471-ND | Fr.0.41000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.47000 | Fr.0.47 |
| 10 | Fr.0.29100 | Fr.2.91 |
| 50 | Fr.0.21620 | Fr.10.81 |
| 100 | Fr.0.19260 | Fr.19.26 |
| 500 | Fr.0.15168 | Fr.75.84 |
| Unit Price without VAT: | Fr.0.47000 |
|---|---|
| Unit Price with VAT: | Fr.0.50807 |

