
EKYC250ELL392MK30S | |
|---|---|
DigiKey Part Number | 565-EKYC250ELL392MK30S-ND |
Manufacturer | |
Manufacturer Product Number | EKYC250ELL392MK30S |
Description | CAP ALUM 3900UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 29mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYC250ELL392MK30S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.34 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.12 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.240" (31.50mm) |
ESR (Equivalent Series Resistance) 29mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.58000 | Fr.1.58 |
| 10 | Fr.1.03400 | Fr.10.34 |
| 50 | Fr.0.80620 | Fr.40.31 |
| 100 | Fr.0.73420 | Fr.73.42 |
| 500 | Fr.0.61064 | Fr.305.32 |
| 1,000 | Fr.0.57174 | Fr.571.74 |
| 3,000 | Fr.0.52313 | Fr.1,569.39 |
| 5,000 | Fr.0.50496 | Fr.2,524.80 |
| Unit Price without VAT: | Fr.1.58000 |
|---|---|
| Unit Price with VAT: | Fr.1.70798 |

