100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE100ETD101ME11D

DigiKey Part Number
565-EKZE100ETD101ME11DTR-ND - Tape & Reel (TR)
565-EKZE100ETD101ME11DCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EKZE100ETD101ME11D
Description
CAP ALUM 100UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Series
Ripple Current @ High Frequency
250 mA @ 100 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Impedance
300 mOhms
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXD160ARA101MF61GChemi-Con0565-HHXD160ARA101MF61GCT-NDFr.0.92000MFR Recommended
10YXJ100MTA5X11Rubycon01189-1526-1-NDFr.0.23000Upgrade
In-Stock: 2,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.09370Fr.187.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09370
Unit Price with VAT:Fr.0.10129